PanasonicEEFSR0G121Rコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 120uF 4VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Panasonic has the component you need to support changes in input power with their EEF-SR0G121R conductive polymer aluminum solid capacitor. It can withstand a voltage of 4 VDC. It has 2 terminals. This product is 7.3 mm long, 1(Max) mm tall and 4.3 mm deep. It has a tolerance of 20%. Its leakage current is 48@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |