PanasonicEEF-SX0D331XEコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Add Panasonic's EEF-SX0D331XE conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 2 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. It has a tolerance of 20%.
EDA / CAD Models |