PanasonicEEFSX0E151ERコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 150uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
2.5VDC | |
0.009 | |
Low | |
6300 | |
37.5@2Min | |
2000 | |
Polar | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.9 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.9 |
EDA / CAD Models |