I/Oコネクタ
コネクタ電話および通信
EH9502-000 - TE Connectivity
Video Transcript
Reduced Price
TE Connectivity
EH9502-000
コネクタ電話および通信
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6a
Body Orientation
Straight
Maximum Data Rate
10Gbps
Maximum Voltage Rating
35VAC|50VDC
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Style
Single
Product Length (mm)
38.5
Product Depth (mm)
43
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
19 週間
Price: