I/Oコネクタ
コネクタ電話および通信
EHRJ45D5ESBM3 - Switchcraft
Video Transcript
Switchcraft
EHRJ45D5ESBM3
コネクタ電話および通信
Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 5e Individual
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-10
Shielding
Yes
Maximum Operating Temperature (°C)
60
Packaging
Individual
Product Style
Single
Product Length (mm)
26
Product Depth (mm)
30
Product Height (mm)
31
Tab Direction
User Selectable
Mounting
Flange Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
8 週間
Price:
$12.08
100+
$12.08