Samtec EJH-107-01-F-D-SM-LC コネクタ ヘッダーとPCBレセプタクル

Conn Ejector Header HDR 14 POS 2.54mm Solder ST SMD Tube

製品技術仕様

Samtec's ejector EJH-107-01-F-D-SM-LC header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 35.41 mm long, 17.01 mm tall and 11.87 mm deep. EJH-107-01-F-D-SM-LC is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

シンボルと足跡

15 個の部品 : 17 日後に発送

増分 1 最小 1
  • メーカーのリードタイム:
    14 semanas
    • Price: $2.6780
    1. 30+ $2.6780
    2. 50000+ $2.4921
    3. 500000+ $2.4341
    4. 1000000+ $2.3784
EJH-107-01-F-D-SM-LC

EJH-107-01-F-D-SM-LC Samtec

$2.93 {数量} の価格

SamtecEJH-107-01-F-D-SM-LCコネクタ ヘッダーとPCBレセプタクル

Conn Ejector Header HDR 14 POS 2.54mm Solder ST SMD Tube

Samtec's ejector EJH-107-01-F-D-SM-LC header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 35.41 mm long, 17.01 mm tall and 11.87 mm deep. EJH-107-01-F-D-SM-LC is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

15 個の部品 : 17 日後に発送

    Total$2.93Price for 1

    • 17 日後に発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      6 週間
      • In Stock: 15 部分
      • Price: $2.933