CHEMICONEKXJ401ELL560MJ50S

Cap Aluminum Lytic 56uF 400V 20% (10 X 50mm) Radial 5mm 0.44A 12000h 105°C Bulk Automotive AEC-Q200

This electrolytic EKXJ401ELL560MJ50S aluminum capacitor from United Chemi-con has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 56uF. This product is 50 mm tall with a diameter of 10 mm. Its leakage current is 996@1Min|473@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EKXJ401ELL560MJ50S aluminum electrolytic capacitor has a radial termination style.

A datasheet is only available for this product at this time.