EVERLIGHT Electronics Co., LtdEL1114(TA)-VGトランジスタおよび光電出力フォトカプラ
DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
1 | |
5000 | |
-55 | |
110 | |
1.5 | |
80 | |
320 | |
DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
50 | |
400 | |
250 | |
6 | |
18 | |
18 | |
60 | |
Tape and Reel | |
160 | |
10 | |
2 | |
3 | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 7.6 |
Package Length | 3.6 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SOP |
5 | |
Lead Shape | Gull-wing |