ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
EM222106V - Eaton
Video Transcript
Eaton
EM222106V
コネクタ ヘッダーとPCBレセプタクル
Conn Shrouded Header (4 Sides) M 6 POS 3.5mm Solder RA Side Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
M
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
18.6
Product Depth (mm)
9.2
Product Height (mm)
6.9
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
84 週間
Price: