Microchip TechnologyEMC1188-1-AIA温度・湿度センサー
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±2°C(Max) | |
Serial (2-Wire, I2C, SMBus) | |
Analog | |
3 | |
3.3 | |
3.6 | |
1050 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
This EMC1188-1-AIA temperature and humidity sensor from Microchip Technology can provide two different sets of data for your processing needs. It has an analog output. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |