CHEMICONEMVA250ADA470MF55G
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.2mm) SMD 0.06A 2000h 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This electrolytic EMVA250ADA470MF55G aluminum capacitor from United Chemi-con has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 5.2 mm tall with a diameter of 6.3 mm. Its capacitance value is 47uF. Its leakage current is 11.75@2Min μA.