CHEMICONEMVA250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.4A 2000h 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This electrolytic EMVA250ADA471MJA0G aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 117.5@2Min μA. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 470uF.