CHEMICONEMVY630ARA101MKE0S
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | Yes |
PPAP | Unknown |
If you need to filter lower signal frequencies, then this electrolytic EMVY630ARA101MKE0S aluminum capacitor, developed by United Chemi-con, is the tool you need. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 13.5 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 100uF. Its leakage current is 63@2Min μA.