I/Oコネクタ
円形コネクタ
EN3C4FCX - Switchcraft
Video Transcript
Switchcraft
EN3C4FCX
コネクタ円形
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
F
Termination Method
Crimp
Wire Size (AWG)
20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Thermoplastic Polymer
Maximum Current Rating (A)
3
Maximum Voltage Rating
600VAC
IP Rating
IP66/IP68
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
5
Mating Cycle (Cycles)
600
Product Diameter (mm)
18
Product Length (mm)
55.9
Packaging
Bulk
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
8 週間
Price:
$9.268
1+
$9.268
500+
$8.997
1000+
$8.709
5000+
$8.409