欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | High Power |
Gender | M |
Number of Contacts | 5 |
Number of Terminals | 5 |
Number of Ports | 1 |
Termination Method | Solder Cup |
Body Orientation | Straight |
Maximum Current Rating (A) | 20 |
Maximum Voltage Rating | 200VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 3 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 75 |
Mating Cycle (Cycles) | 1000 |
IP Rating | IP40 |
Product Diameter (mm) | 50.8 |
Product Length (mm) | 31.8 |
Contact Material | Brass |
Contact Plating | Tin |
Housing Material | Zinc Die Cast |
Mounting | Panel Mount |