スイッチスライド
EPS4PC3 - Switchcraft
Video Transcript
Switchcraft
EPS4PC3
スイッチスライド
Switch Slide DPDT Recessed Slide 10.1A 250VAC 250VDC PC Pins Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
Automotive
No
PPAP
No
Type
European Line Voltage Selector
Actuator Style
Recessed Slide
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
10.1@125VAC 125VDC@(CSA/UL)
Dielectric Strength
2000Vrms
Minimum Insulation Resistance (MOhm)
1000
Actuator Color
Red
Number of Rows
2
Row Spacing (mm)
7.01
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Pitch (mm)
8
Housing Material
Plastic/Glass
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (mm)
27.18
Product Depth (mm)
27.92
Product Height (mm)
16.51
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
8 週間
Price: