PanasonicERG2SJ471V抵抗器固定シングルスルーホール
Res Metal Oxide Film 470 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Looking for a low-cost resistor to add to your printed circuit design? The ERG-2SJ471V fixed single through-hole resistor from Panasonic is for you! This product has a resistance value of 470 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. The ERG-2SJ471V part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. This device utilizes metal oxide technology.
EDA / CAD Models |