欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 24 |
Minimum Breakdown Voltage (V) | 24.3 |
Maximum Breakdown Voltage (V) | 30 |
Maximum Clamping Voltage (V) | 70.5 |
Maximum Peak Pulse Current (A) | 1.5 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 67 |
Capacitance Value (pF) | 3.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Supplier Package | TSSLP |
Pin Count | 2 |