Micro Commercial ComponentsESD5V0J4-TPESDサプレッサー
ESD Suppressor Diode TVS Uni-Dir 5V 12.5Vc 5-Pin SOT-353 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Quad Common Anode | |
Uni-Directional | |
4 | |
5 | |
12.5 | |
5 | |
150 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
5 | |
Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs ESD5V0J4-TP ESD protection device manufactured from Micro Commercial Components. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/16@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad common anode configuration. Its capacitance value is 90(Typ) pF.