Micro Commercial ComponentsESDLC5V0D3B-TPESDサプレッサー
ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5 | |
9.8 | |
1 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs ESDLC5V0D3B-TP ESD protection device from Micro Commercial Components. This ESD diode has a maximum ESD protection device voltage of 40(Min) kV. This device's maximum clamping voltage is 9.8 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration.