STMicroelectronicsETP01-1621RLサイリスタサージ保護装置 - TSPD
Thyristor Surge Protection Devices 16V 8A 8-Pin SO N T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about the loss of your expensive electronics or appliances again with this ETP01-1621RL SCR thyristor from STMicroelectronics, it will take care of surges. This device has a surge current rating of 8. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 16 V, while its repetitive peak reverse voltage is 16 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.