欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Number of SCRs/Diodes | 2SCRs |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 200 |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 250 |
Surge Current Rating (A) | 19800 |
Maximum Holding Current (mA) | 300 |
Repetitive Peak Reverse Voltage (V) | 1600 |
Peak On-State Voltage (V) | 1.37@1500A |
Repetitive Peak Forward Blocking Voltage (V) | 1600 |
Rated Average On-State Current (A) | 635 |
RMS On-State Current (A) | 700 |
Repetitive Peak Off-State Current (mA) | 110 |
Maximum Latching Current (mA) | 1500 |
Circuit Fusing Consideration (A²S) | 1960200 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Tray |
Mounting | Screw |
Package Width | 64 mm |
Package Length | 151 mm |
PCB changed | 7 |
Pin Count | 7 |