Analog DevicesEVAL-AD7147EBZ

AD7147 Data Conversion Evaluation Board

  • Dev Kit Description

    The AD7147 CapTouch™ evaluation board allows the user to evaluate all features of the AD7147 or the AD7147-1. The evaluation software allows the user to test the capacitance sensors, and allows data to be read from and written to the AD7147 or the AD7147-1.
  • Dev Kit Features

    -Easy access to the AD7147
    -Connects to the USB port of any PC
    -Self-contained evaluation system
    -ADuC841 host microcontroller
    -Range of sensors
    -128-position slider
    -5-button cross shape sensor
    -Connection for prototype sensor PCBs
    -Test points for easy access to signals
  • Kit Includes

    -AD7147 CapTouch evaluation board
    -USB cable
  • Dev Kit Additional Information

    Technical Document
    http://download.siliconexpert.com/pdfs/2009/7/28/11/53/46/258/adi_/auto/ad7147.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 週間
    • Price: $186.65
    1. 1+$186.65