Analog DevicesEVAL-AD7798EBZデータ変換開発ボードとキット
AD7798BRUZ/AD7798BRUZ-REEL ADC Evaluation Board LabVIEW BASED IDE
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7798BRUZ/AD7798BRUZ-REEL | |
ADC | |
16 | |
Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit|Win XP | |
LabVIEW BASED | |
USB | |
5(Typ) | |
No | |
No | |
N/A | |
N/A |
Break down the process of collecting real world physical signals and converting them into digital data that a computer can recognize with this evaluation board EVAL-AD7798EBZ data conversion development kit from Analog Devices.
Dev Kit Description
The EVAL-AD7798EBZ is a fully featured evaluation Board for the AD7798. The evaluation board can be connected to a PC via a standard USB interface. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
Dev Kit Features
- Full-featured evaluation board for the AD7798
- Standalone USB interface
- Various linking options
- PC software for control of AD7798
Dev Kit Additional Information
EVAL-AD7798 Technical Note (pdf, 1737 kB)
AD7798 Evaluation Software (zip, 341620 kB)