Analog DevicesEVAL-AD7879-1EBZデータ変換開発ボードとキット
AD7879-1ACBZ-RL/AD7879-1ACBZ-500R7/AD7879-1ACPZ-RL/AD7879-1ACPZ-500R7/AD7889-1ACBZ-RL/AD7889-1ACBZ-RL7/AD7889-1ACBZ-500R7 ADC Evaluation Board 105KSPS
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7879-1ACBZ-RL/AD7879-1ACBZ-500R7/AD7879-1ACPZ-RL/AD7879-1ACPZ-500R7/AD7889-1ACBZ-RL/AD7889-1ACBZ-RL7/AD7889-1ACBZ-500R7 | |
ADC | |
12 | |
105K | |
I2C | |
No | |
No | |
N/A | |
N/A |
This evaluation board EVAL-AD7879-1EBZ data conversion development kit from Analog Devices is perfect for breaking down the process of converting between real world physical signals and digital data that a computer can read.
Dev Kit Description
EVAL-AD7879-1EBZ is AD7879 Low Voltage Controller for Touch Screens Evaluation Board.The AD7879 is 12-bit successive approximation analog-to-digital converters (SAR ADCs) with a synchronous serial interface and low on-resistance switches for driving 4-wire resistive touch screens.
Dev Kit Features
- Easy access to the AD7879
- Connects to any PC USB port
- Self-contained evaluation system
- Test points for easy access to signals
- Touch screen included
Kit Includes
- AD7879 evaluation board
- USB cable
- CD with evaluation software, schematics, and EVAL-AD7879 data sheet
- 4-wire resistive screen
Dev Kit Additional Information