Analog DevicesEVAL-ADM1069LQEBZ電源管理開発ボードとキット
ADM1069 Supervisory Circuit Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
Supervisory Circuit | |
ADM1069 | |
N/A | |
N/A |
Dev Kit Description
Evaluation board for device allowing user to configure the board to match their own configuration. The kit includes an LQFP socket. Multiple boards can be cascaded (cable included), allowing evaluation of multi-device systems.
Dev Kit Features
- Full-featured evaluation kits for ADM1169
- I²C interface supports all product-related software
- 10 adjustable voltages reference for input emulation
- Switch-controlled, open-drain/push-pull digital inputs
- Extra headers for easy probing
- Includes point to point patch cables for easy wiring
- Multiboard cascade support
Kit Includes
- EVAL-ADM1169CASZ evaluation board
- Samples of the relevant device are included
- ADM1169 device socket
- 8-way, 150 mm Micromatch ribbon cable
- Patch cables
Dev Kit Additional Information
UG-063: ADM1062 to ADM1069 Evaluation Board User Guide
UG-049: ADM1062 to ADM1069 Software Tool User Guide
Automatic Generation of ADM106x State Diagrams using Graphviz
Super Sequencer Quick Start Demo Configuration Files
SuperSequencer Configuration Tool - v4.2.2
Read Me for the SuperSequencer Tools v4.2.2
Read Me for the prog106x command line tool v2.0.1
ADMxxxx Run-time Installer v3.0 (zip, 417959 kB)
Read Me for ADMxxxx Common Run-Time Installer
USB-SDP-CABLEZ, USB to Serial Interface Dongle