Analog DevicesEVAL-ADUM3221AEBZ

ADuM3220/ADuM3221 Specialized Interface Evaluation Board

  • Dev Kit Description

    The EVAL-ADuM3221EBZ supports the ADuM3220/ ADuM3221 isolated gate drivers. It is compatible with IGBT/ MOSFETs in TO-263 or TO-252 packages. The evaluation board is ideal for evaluating the ADuM322x family with different power devices. It comes with an ADuM3221A installed.

  • Dev Kit Features

    • Isolated dual-channel gate driver with ADuM3220/ADuM3221
    • 4 A peak output current
    • High frequency operation: 1 MHz maximum
    • CMOS input logic levels
    • 2.5 kV rms isolation
    • Supports TO-263 or TO-252 IGBT/MOSFETs

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 週間
    • Price: $53.34
    1. 1+$53.34