Analog DevicesEVAL-ADXL345Z-DBセンサー開発ボードとキット
ADXL345/ADXL346 Accelerometer Sensor Evaluation Board
Compliant | |
EAR99 | |
Active | |
9030.82.00.00 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADXL345/ADXL346 | |
Accelerometer | |
Serial | |
N/A | |
N/A |
Dev Kit Description
The ADXL345 Development Board is an easy-to-use tool designed to shorten application development time by providing a ready-to-use platform for data collection and firmware development.
The board is pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarizing oneself with accelerometer data. Powered by two AAA batteries, the board is completely untethered and integrates seamlessly into portable applications. Logged data is stored on a MicroSD memory card, providing essentially unlimited memory capacity and operating system versatility. Data is stored in a text (.txt) file, so no software installation is required to operate the board or read data. A 2GB MicroSD card and a USB MicroSD card reader are provided with the board.Dev Kit Features
- Ultralow power ADXL345/ADXL346accelerometer
- Inertial sensor development board
- Datalogs onto MicroSD card
- Fully programmable via serial interface; firmware examples provided
- Battery-powered for portable applications
Dev Kit Additional Information