Analog DevicesEVAL-ADXL345Zセンサー開発ボードとキット
ADXL345 Accelerometer Sensor Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADXL345 | |
Accelerometer | |
N/A | |
N/A |
Analog Devices' EVAL-ADXL345Z sensor development board and kit will help you interface your sensors with a microprocessor in no time.
Dev Kit Description
The EVAL-ADXL345Z is a simple breakout board that enables easy connection of an ADXL345 into an existing system. The ADXL345 is a digital-output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL345Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL345 in an existing system. Note that the ADXL345 must be communicated with digitally via SPI or I2C. No processor is included with the EVAL-ADXL345Z; firmware must be supplied externally by the user.
Dev Kit Additional Information