Analog DevicesEVAL-ADXRS646Zセンサー開発ボードとキット
ADXRS646 Gyroscope Sensor Evaluation Board
Compliant | |
7A994 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADXRS646 | |
Gyroscope | |
N/A | |
N/A |
This EVAL-ADXRS646Z sensor development board and kit from Analog Devices can help you jump-start your next electronics project in no time.
Dev Kit Description
The EVAL-ADXRS646Z is a simple breakout board that allows quick evaluation of the performance of the ADXRS646 angular-rate sensor (gyroscope). The ADXRS646 is a very high performance analog-output yaw-rate gyroscope featuring low bias drift of 12°/hr and excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the gyroscope.