PanasonicEVPAF5B70スイッチタクタイル
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.4N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
500 | |
100000 | |
3.4 | |
0.22 | |
2 | |
2.95 | |
Surface Mount | |
J-Bend | |
4 | |
0.2 | |
1.8 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
2.6 | |
3 | |
0.48 | |
2.6 | |
3.4 | |
0.7 |
This light touch EVP-AF5B70 tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVP-AF5B70 tactile switch has a j-bend termination style. This round button actuator is 0.22 mm long. This product is 2.6 mm long, 0.7 mm tall and 3.4 mm deep. The maximum DC voltage rating is 15 VDC.