PanasonicEVQPE105Kスイッチタクタイル
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Rectangular Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
50000 | |
1 | |
Black | |
1.5 | |
1 | |
Surface Mount | |
J-Bend | |
2 | |
0.6 | |
5.4 | |
Straight | |
-30 | |
85 | |
Tape and Reel | |
6 | |
3.5 | |
3.5 | |
7.2 | |
3.5 | |
5 |
This light touch EVQ-PE105K tactile switch from Panasonic will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EVQ-PE105K tactile switch has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This product is 7.2 mm long, 5 mm tall and 3.5 mm deep. This black rectangular button actuator is 1.5 mm long.
EDA / CAD Models |