欧州RoHS | Compliant |
Part Status | Obsolete |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11a/b/g/n |
Style | Board |
Maximum Data Rate (Kbps) | 300000 |
Interface | PCI |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Wi-Fi Compliant | No |
Security | 802.1x/64bit WEP/128bit WEP/152bit WEP/AES/TKIP |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Screw |
Package Height | 2.86 mm |
Package Width | 29.85 mm |
Package Length | 50.8 mm |