固定抵抗器
抵抗器固定シングル-その他の取り付け
EWT25JB250R - Stackpole Electronics, Inc
Video Transcript
Stackpole Electronics, Inc
EWT25JB250R
抵抗器固定シングル-その他の取り付け
Res Wirewound 250 Ohm 5% 25W Vitreous Enamel RDL Lug Bolt-On Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
250
Tolerance
5%
Power Rating (W)
25
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
350
Temperature Range @ Derated Power (°C)
25 to 350
Case Style
Vitreous Enamel
Termination Style
Radial Lug
Number of Terminals
2
Packaging
Bulk
Package Shape
Tubular
Product Length (mm)
51
Product Depth (mm)
14.3
Product Height (mm)
26.3
Lead Length (mm)
12
Mounting
Bolt-On
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: