PanasonicEXBV8V750JV抵抗器ネットワークとアレイ
Res Thick Film Array 75 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
75 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Concave | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.6 | |
+0.2|-0.1 | |
+0.2|-0.1 | |
±0.1 | |
Surface Mount |
Looking to save space and power in your circuit design? The EXB-V8V750JV resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 75 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The EXB-V8V750JV part has a concave termination style.