EMI/RFIエレクトロニクス
コモンモードチョーク
EXC24CF900U - Panasonic
Video Transcript
Panasonic
EXC24CF900U
コモンモードチョーク - CMC
Common Mode Chokes Dual 90Ohm 100MHz 0.13A 2.5Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
90
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.13
Maximum DC Resistance (Ohm)
2.5
Voltage Rating
5VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.4
Maximum Product Depth (mm)
1.15
Maximum Product Height (mm)
0.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
18 週間
Price:
$0.3261
5000+
$0.3261
6000+
$0.3248
10000+
$0.3235
15000+
$0.3222
20000+
$0.3208
25000+
$0.3195
30000+
$0.3181
50000+
$0.3167
100000+
$0.3153