欧州RoHS | Compliant |
ECCN (US) | 5A991 |
Part Status | Active |
HTS | 8542.31.00.01 |
Automotive | No |
PPAP | No |
製品カテゴリー | Single Chip |
Physical Network Type | 100GBASE-CR4|100GBASE-KR4|100GBASE-CR2|100GBASE-KR2|100GAUI-2|100GAUI-4|50GBASE-CR2|50GBASE-KR2|50GBASE-CR|50GBASE-KR|50GAUI-1|50GAUI-2|LAUI-2|25GBASE-CR|25GBASE-KR|25G-AUI C2C|25G-AUI C2M|25GBASE-CR1|25GBASE-KR1|10GBASE-KR|10G SFI|10G SFP+ |
Ethernet Speed (Mbps) | 100|1000|10000|25000|50000|100000 |
Standard Supported | IEEE 802.1ae|IEEE 1588 |
Process Technology | 16nm |
Communication Mode | Full Duplex |
Host Interface | PCIe |
Ethernet Interface Type | GMII |
Minimum Operating Supply Voltage (V) | 2.97 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
DMA Support | Yes |
Auto-Negotiation | Yes |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 21 |
Package Length | 21 |
PCB changed | 456 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 456 |