PanasonicEZP-E50356MTAコンデンサフィルム
Cap Film 35uF 500V PP 10%( 41.5 X 30 X 51mm) Radial 37.5mm 0.0062 Ohm 85°C Package
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC Link Capacitor | |
35uF | |
10% | |
500VDC | |
0.0062 | |
PP | |
Through Hole | |
Radial | |
37.5 | |
41.5 X 30 X 51 | |
Straight | |
-40 | |
85 | |
Package | |
41.5 | |
30 | |
51 | |
83 | |
1.2 | |
4 | |
51 |
EDA / CAD Models |