Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
EMI | |
4 | |
80VDC | |
5 | |
1 | |
Surface Mount | |
4 | |
-40 | |
85 | |
Bulk | |
25.4 | |
19.05 | |
6.78 |
Use this F4804A-G power line filter from Bel Power Solutions to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 4. This power line filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 25.4 mm long, 6.78 mm tall and 19.05 mm deep.