KYOCERA AVX Components CorporationF980G476MMAコンデンサ タンタル固体
Cap Tant Solid 47uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) Undertab SMD 1608-09 8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
20% | |
4VDC | |
8 | |
Standard | |
1.9 | |
Polar | |
40 | |
No | |
No | |
M | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
1.6 X 0.85 X 0.8 | |
1608-10 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.85 | |
0.8 |
This F980G476MMA solid tantalum capacitor from AVX utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 4 VDC. Its leakage current is 1.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 1.6 mm long, 0.8 mm tall and 0.85 mm deep. It has a tolerance of 20%. Its capacitance value is 47uF.