欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.75 |
Automotive | No |
PPAP | No |
Type | Power Factor Correction and PWM Controller |
Operation Mode | CCM, Current Mode |
Topology | Forward |
Minimum Operating Supply Voltage (V) | 27 |
Typical Operating Supply Voltage (V) | 28 |
Maximum Operating Supply Voltage (V) | 29 |
Start-Up Supply Current (mA) | 0.03 |
UVLO Turn-On Threshold (V) | 11 |
Switching Frequency (kHz) | 67 |
Maximum Duty Cycle (%) | 97(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |