Epson America, IncFC-135 32.768000KHZ9.0 +20.0-20.0クリスタル
Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.5 | |
Crystal | |
0.032768 | |
±20 | |
±3 (1st) | |
9 | |
70000 | |
Fundamental | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 | |
Lead Shape | No Lead |