Cornell Dubilier ElectronicsFCP0805H102J-J1コンデンサフィルム
Cap Film 0.001uF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This FCP0805H102J-J1 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.001uF. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. It has a tolerance of 5%.