欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Unknown |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.01%@4Ohm@1W |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Maximum Input Offset Voltage (mV) | 10@14.4V |
Minimum Single Supply Voltage (V) | 3.3 |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Maximum Single Supply Voltage (V) | 18 |
Minimum Load Resistance (Ohm) | 2 |
Power Supply Type | Single |
Maximum Output Power x Channels @ Load (W) | 80x1@2Ohm |
Typical Output Power x Channels @ Load (W) | 55x1@2Ohm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
Pin Count | 36 |