EMI/RFIエレクトロニクス
コモンモードチョーク
FE2X10-4-2NL - Pulse Electronics
Video Transcript
Pulse Electronics
FE2X10-4-2NL
コモンモードチョーク - CMC
Common Mode Chokes Dual 10000uH 1.2A 0.41Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
10000u
Maximum DC Current (A)
1.2
Maximum DC Resistance (Ohm)
0.41
Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
23.4
Maximum Product Depth (mm)
15.9
Maximum Product Height (mm)
25.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 30
Minimum 870
Quote
Manufacturer Lead Time:
15 週間
Price:
$2.643
870+
$2.643
1500+
$2.631
3000+
$2.618
6000+
$2.606
9000+
$2.593
12000+
$2.581
15000+
$2.568
24000+
$2.555
30000+
$2.542
75000+
$2.529