ファン
送風機とファン
FMA1-08025WBHW12-55 - Qualtek Electronics
Video Transcript
Qualtek Electronics
FMA1-08025WBHW12-55
送風機とファン
AC Fan Axial Ball Bearing 100V to 240V 38.92CFM 31dB 80 X 80 X 25mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Type
Axial
製品カテゴリー
AC Fan
Operating Input Voltage Range (V)
100 to 240
Line Current (A)
0.06
Power Rating (W)
4.5
Nominal Speed (r/min)
3500
Maximum Airflow (CFM)
38.92
Maximum Pressure
0.25inH2O
Noise Level (dB)
31
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
95
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
15 週間
Price:
$19.58
500+
$19.58
1000+
$19.38
2000+
$19.19
2500+
$19.00
3000+
$18.81
4000+
$18.62
5000+
$18.43
10000+
$18.25
20000+
$18.07