コンピュータ周辺機器
キーパッドとキーボード
FMBN16BE - NKK Switches
Video Transcript
NKK Switches
FMBN16BE
キーパッドとキーボード
Keypad 16 Cable 20mA 24VDC 1000000Cycles 6N
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Keypad
Layout
16 Key
Number of Keys
16
Case Color
Gray
Connection Type
Cable
Interface
Row And Column Matrix
Maximum Current Rating (mA)
20@24VDC
Maximum DC Voltage Rating (VDC)
24
Maximum Contact Resistance (Ohm)
500
Operating Force (N)
6
Mechanical Life (Cycles)
1000000
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
55
Product Length (mm)
93
Product Depth (mm)
93
Product Height (mm)
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
13 週間
Price:
$26.23
1+
$26.23
250+
$24.57