Diodes IncorporatedFMMT614QTAダーリントンBJT
Trans Darlington NPN 100V 0.5A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | Yes |
PPAP | Yes |
NPN | |
Single | |
1 | |
100 | |
120 | |
10 | |
1.9@5mA@500mA | |
0.5 | |
0.01 | |
0.9@0.1mA@100mA|1@5mA@500mA | |
15000@100mA@5V|5000@500mA@5V | |
500 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |