Diodes IncorporatedFMMT614TCダーリントンBJT
Trans Darlington NPN 100V 0.5A 500mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
100 | |
120 | |
10 | |
1.9@5mA@500mA | |
0.5 | |
0.01 | |
0.9@0.1mA@100mA|1@5mA@500mA | |
15000@100mA@5V|5000@500mA@5V | |
500 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This NPN FMMT614TC Darlington transistor from Diodes Zetex amplifies your current and yields a much higher current gain than other transistors. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.9@5mA@500mA V. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 5000@500mA@5 V|15000@100mA@5V. It has a maximum collector emitter saturation voltage of 1@5mA@500mA|0.9@0.1mA@100mA V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 10 V.