コネクタその他
パワーエントリーモジュール
FN9266SA-4-06 - Schaffner
Video Transcript
Schaffner
FN9266SA-4-06
パワーエントリーモジュール
Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 60529
Maximum Current Rating (A)
4
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
0 to 400
Additional Hardware
Switch
Switch
2 Pole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
34
Product Depth (mm)
35
Product Height (mm)
65.5
Mounting
Snap-In
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 60
Quote
Manufacturer Lead Time:
12 週間
Price:
$20.02
1+
$20.02
300+
$19.62
600+
$19.20
1200+
$18.79